Part Details for 11725-4 by Eaton Bussmann
Overview of 11725-4 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11725-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C8867
|
Newark | Quick Connect Power Block 4P Magnum Quick Connect Power Distribution Block |Eaton Bussmann 11725-4 RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.7100 / $92.6200 | Buy Now |
DISTI #
283-3687-ND
|
DigiKey | PWR DISTRIB BLOCK 4POS 70A 600V Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
46 In Stock |
|
$78.9100 | Buy Now |
DISTI #
71338241
|
RS | Barrier Terminal Block, QUICK CONNECT POWER BLOCK | Bussmann by Eaton 11725-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 96 |
|
$70.3000 / $84.2000 | Buy Now |
DISTI #
000000000001187378
|
Sager | Barrier Terminal Blocks 4P Magnum Quick Cnct Pwr Dist Blk Min Qty: 96 | 0 |
|
$83.7800 | Buy Now |