Part Details for 1172A G7V1000 by Belden Inc
Overview of 1172A G7V1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1172A G7V1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C2833
|
Newark | 4 #26 Pe Fbrd Pvc/ Red, Matte |Belden 1172A G7V1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,890.6800 / $2,036.9800 | Buy Now |
DISTI #
BEL11247-ND
|
DigiKey | CABLE MIC 4COND 26AWG RED 304.8M Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.6936 | Buy Now |
DISTI #
566-1172A-1000-02
|
Mouser Electronics | Multi-Conductor Cables 26AWG 4C SHIELD 1000ft SPOOL RED RoHS: Compliant | 0 |
|
$2,036.6700 | Order Now |
DISTI #
70913330
|
RS | Multiconductor Cable, 4C, 26AWG, 30x40, BC, PE ins, Braid, Gray PVC jkt | Belden 1172A G7V1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,971.0100 | RFQ |