Part Details for 1172A G7W1000 by Belden Inc
Overview of 1172A G7W1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1172A G7W1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C2834
|
Newark | 4 #26 Pe Fbrd Pvc/ Green, Matte |Belden 1172A G7W1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 3000 |
|
$1,890.6800 / $2,036.9800 | Buy Now |
DISTI #
BEL11248-ND
|
DigiKey | 4 #26 PE FBRD PVC Min Qty: 1000 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.6936 | Buy Now |
DISTI #
566-1172A-1000-05
|
Mouser Electronics | Multi-Conductor Cables 26AWG 4C SHIELD 1000ft SPOOL GREEN RoHS: Compliant | 0 |
|
$1,796.6200 | Order Now |
DISTI #
71316620
|
RS | Multi-Conductor Cable, 26awg, 4C, PVC, Shielded Braid, Green | Belden 1172A G7W1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,932.3500 | RFQ |