Part Details for 1173030100 by Weidmüller Interface GmbH & Co. KG
Overview of 1173030100 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1173030100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-8031-ND
|
DigiKey | CABLE MOD 8P4C PLUG-PLUG 32.81' Min Qty: 1 Lead time: 6 Weeks Container: Bag |
1 In Stock |
|
$107.6706 / $142.8000 | Buy Now |
DISTI #
1173030100
|
Avnet Americas | Network Cable Assembly 4 Position RJ45 Plug to RJ45 Plug 10m Straight - Bulk (Alt: 1173030100) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1173030100
|
Mouser Electronics | Ethernet Cables / Networking Cables IE-C5DD4UG0100A20A20-E RoHS: Compliant | 0 |
|
$107.2300 / $124.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$98.0000 / $124.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$98.0000 / $124.2700 | Buy Now |