Part Details for 1173030150 by Weidmüller Interface GmbH & Co. KG
Overview of 1173030150 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1173030150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-8037-ND
|
DigiKey | CABLE MOD 8P4C PLUG-PLUG 49.21' Min Qty: 1 Lead time: 6 Weeks Container: Bag |
4 In Stock |
|
$134.0600 | Buy Now |
DISTI #
1173030150
|
Avnet Americas | Network Cable Assembly 4 Position RJ45 Plug to RJ45 Plug 15m Straight - Bulk (Alt: 1173030150) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1173030150
|
Mouser Electronics | Ethernet Cables / Networking Cables IE-C5DD4UG0150A20A20-E RoHS: Compliant | 0 |
|
$134.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$122.6000 / $153.8400 | Buy Now |