Part Details for 1173850000 by Weidmüller Interface GmbH & Co. KG
Overview of 1173850000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1173850000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W1920
|
Newark | Ppv 8 Gr 35X15 Dgr |Weidmuller 1173850000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6600 / $29.7400 | Buy Now |
DISTI #
1173850000-ND
|
DigiKey | TERM BLK DISTRIB 32POS 9.2MM GRY Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4640 / $20.9600 | Buy Now |
DISTI #
1173850000
|
Avnet Americas | Potential Distribution Terminal Block 1.5mm² 8 Level 32 Connections Gray DIN Rail Mount - Bulk (Alt: 1173850000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1173850000
|
Mouser Electronics | DIN Rail Terminal Blocks PPV 8 GR 35X15 DGR | 11 |
|
$17.8100 / $26.9200 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 32 POS T DIN Rail 17.5A RoHS: Compliant |
36 In Stock 19 Factory Stock |
|
$18.4600 / $35.6300 | Buy Now |
DISTI #
1173850000
|
Avnet Americas | Potential Distribution Terminal Block 1.5mm² 8 Level 32 Connections Gray DIN Rail Mount - Bulk (Alt: 1173850000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Conn Terminal Block 32 POS T DIN Rail 17.5A RoHS: Compliant |
36 In Stock 19 Factory Stock |
|
$18.4600 / $35.6300 | Buy Now |