Part Details for 1173890000 by Weidmüller Interface GmbH & Co. KG
Overview of 1173890000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1173890000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W1922
|
Newark | Din Rail Terminal Block, 16Pos, 16Awg, No. Of Positions:16Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:250V Rohs Compliant: Yes |Weidmuller 1173890000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$9.6000 / $15.1300 | Buy Now |
DISTI #
281-4379-ND
|
DigiKey | TERM BLK DISTRIB 16POS 9.2MM GRY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
38 In Stock |
|
$8.8423 / $14.1500 | Buy Now |
DISTI #
1173890000
|
Avnet Americas | Potential Distribution Terminal Block 1.5mm² 4 Level 16 Connections Gray DIN Rail Mount - Bulk (Alt: 1173890000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
62W1922
|
Avnet Americas | Potential Distribution Terminal Block 1.5mm² 4 Level 16 Connections Gray DIN Rail Mount - Bulk (Alt: 62W1922) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 11 Partner Stock |
|
$10.9500 / $14.3400 | Buy Now |
DISTI #
470-1173890000
|
Mouser Electronics | DIN Rail Terminal Blocks PPV 4 GR 35X7.5 DGR RoHS: Compliant | 31 |
|
$9.4400 / $14.5200 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 4 POS Cable Mount 17.5A | 200 Factory Stock |
|
$9.3100 / $11.1400 | Buy Now |
DISTI #
1173890000
|
Avnet Americas | Potential Distribution Terminal Block 1.5mm² 4 Level 16 Connections Gray DIN Rail Mount - Bulk (Alt: 1173890000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
62W1922
|
Avnet Americas | Potential Distribution Terminal Block 1.5mm² 4 Level 16 Connections Gray DIN Rail Mount - Bulk (Alt: 62W1922) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 11 Partner Stock |
|
$10.9500 / $14.3400 | Buy Now |
DISTI #
1173890000
|
Avnet Abacus | Potential Distribution Terminal Block 1.5mm� 4 Level 16 Connections Gray DIN Rail Mount (Alt: 1173890000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Feed-Through Terminal Block 4 POS Cable Mount 17.5A | 200 Factory Stock |
|
$9.3100 / $11.1400 | Buy Now |