Part Details for 1173910000 by Weidmüller Interface GmbH & Co. KG
Overview of 1173910000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1173910000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W1923
|
Newark | Prv 8 Bl 35X7.5 Ws/Rt |Weidmuller 1173910000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2000 / $29.1700 | Buy Now |
DISTI #
1173910000-ND
|
DigiKey | TERM BLK DISTRIB 32POS 9.2MM BLU Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
40 In Stock |
|
$17.1262 / $20.5500 | Buy Now |
DISTI #
1173910000
|
Avnet Americas | Marshalling Terminal Block 1.5mm² 8 Level 32 Connections Blue DIN Rail Mount - Bulk (Alt: 1173910000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1173910000
|
Mouser Electronics | Pluggable Terminal Blocks PRV 8 BL 35X7.5 WS/RT RoHS: Compliant | 0 |
|
$17.4600 / $20.5500 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block 32 POS 8A RoHS: Compliant | 0 |
|
$18.0400 / $23.8800 | Buy Now |