Part Details for 1173C SL002 by Alpha Wire
Overview of 1173C SL002 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1173C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8728
|
Newark | Unshielded Multiconductor Cable 3 Conductor 22Awg 500Ft, Cable Shielding:Unshielded, No. Of Conductors:3Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 1173C SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$199.4800 | Buy Now |
DISTI #
A121-500-ND
|
DigiKey | CABLE 3COND 22AWG SLATE 500' Min Qty: 1 Lead time: 2 Weeks Container: Spool |
15 In Stock |
|
$218.9780 / $241.0800 | Buy Now |
DISTI #
602-1173C-500
|
Mouser Electronics | Multi-Conductor Cables 22AWG 3C UNSHLD 500ft SPOOL SLATE RoHS: Compliant | 3 |
|
$218.9700 / $240.4200 | Buy Now |
DISTI #
70138815
|
RS | Multiconductor Cable, 3C, 22 AWG, 7x30, TC, PVC Ins, Slate PVC Jkt, UL CM, CSA CMG | Alpha Wire 1173C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 4 |
|
$241.0800 | Buy Now |
DISTI #
1173C-SL002
|
TME | Wire, Alpha Essential C&C, 3x22AWG, unshielded, 300V, 152m, Cu Min Qty: 1 | 3 |
|
$140.0000 / $180.0000 | Buy Now |
DISTI #
2812857
|
element14 Asia-Pacific | CABLE, 22AWG, 3 CORE, SLATE, 152.4M RoHS: Compliant Min Qty: 1 Container: Reel | 5 |
|
$243.9544 / $254.1155 | Buy Now |
DISTI #
2812857
|
Farnell | CABLE, 22AWG, 3 CORE, SLATE, 152.4M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Reel | 5 |
|
$148.4278 / $151.4541 | Buy Now |
Part Details for 1173C SL002
1173C SL002 CAD Models
1173C SL002 Part Data Attributes
|
1173C SL002
Alpha Wire
Buy Now
|
Compare Parts:
1173C SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |