Part Details for 1175 by Heyco
Overview of 1175 by Heyco
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
117510-HMC609LC4 | Analog Devices | HMC609LC4 Evaluation PCB | |
74ACT11175DW | Rochester Electronics LLC | D Flip-Flop, | |
SLC1175-271MEC | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 1175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-1175
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR 5W-1 WHITE RoHS: Compliant | 0 |
|
$0.0920 | Order Now |
DISTI #
72139539
|
RS | Strain Relief Bushing, White, Nylon 6/6, Cord Diameter 18 AWG, SR Series | Heyco 1175 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4000 |
|
$0.0960 / $0.1030 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0783 | Buy Now |
|
Bisco Industries | 232 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0632 / $0.1203 | Buy Now |
DISTI #
HEY1175
|
DB Roberts | SR 5W-1 WHITE | 0 |
|
RFQ |
Part Details for 1175
1175 CAD Models
1175 Part Data Attributes
|
1175
Heyco
Buy Now
|
Compare Parts:
1175
Heyco
|
Samacsys Manufacturer | Heyco |