1175L SL005
Alpha Wire

Overview of 1175L SL005 by Alpha Wire

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1175L SL005 by Alpha Wire

Part # Manufacturer Description Stock Price Buy
DISTI # 73R0642
Newark Multiconductor Unshielded Cable, Control, 5, 22 Awg, 0.35 Mm , 7 X 0.255Mm, 100 Ft, 30.5 M |Alpha Wire 1175L SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL 0
  • 1 $149.8100
  • 3 $143.2600
  • 5 $137.5300
  • 10 $131.8000
  • 25 $123.6100
  • 50 $117.0700
  • 100 $111.3400
$111.3400 / $149.8100 Buy Now
DISTI # 3937-1175LSL005-ND
DigiKey CABLE 5COND 22AWG SLATE 100' Min Qty: 1 Lead time: 12 Weeks Container: Spool MARKETPLACE PRODUCT 27
In Stock
  • 1 $228.9800
$228.9800 Buy Now
DISTI # 1175LSL005-ND
DigiKey CABLE 5COND 22AWG SLATE 100' Min Qty: 1 Lead time: 12 Weeks Container: Spool 3
In Stock
  • 1 $101.7500
$101.7500 Buy Now
DISTI # 602-1175L-100-09
Mouser Electronics Multi-Conductor Cables 22 AWG 5 Conductor, Unshielded 100ft Spool Slate RoHS: Compliant 6
  • 1 $101.7500
$101.7500 Buy Now
DISTI # 70138077
RS Multiconductor Cable, 5C, 22AWG, Slate LSZH | Alpha Wire 1175L SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: ft. Coil 0
  • 1 $143.2600
  • 5 $137.5300
  • 10 $133.2300
$133.2300 / $143.2600 RFQ

CAD Models for 1175L SL005 by Alpha Wire
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1175L SL005 by Alpha Wire

1175L SL005
Alpha Wire
-
-
Samacsys Manufacturer
Alpha Wire
Want to compare parts?
  1. 1175L SL005
    Alpha Wire
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1175L SL005 by Alpha Wire.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1175L SL005 by Alpha Wire

Select Manufacturer
Which Manufacturer of 1175L SL005 would you like to use for your alert(s)?
  • Please alert me when 1175L SL005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1175L SL005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1175L SL005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1175L SL005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1175L SL005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1175L SL005 by Alpha Wire

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: