Part Details for 1177-33-04419 by Concord Electronics Inc
Overview of 1177-33-04419 by Concord Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68004-419HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 19 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 2.72 mm (0.107in) Tail. | |
68604-419HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 19 Positions, 2.54 mm (0.100in) Pitch. | |
54112-110441900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 44 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 1177-33-04419
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M6412
|
Newark | Connectors, Hardware Or Test Accessories |Concord Electronics 1177-33-04419 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $5.3900 | Buy Now |
Part Details for 1177-33-04419
1177-33-04419 CAD Models
1177-33-04419 Part Data Attributes
|
1177-33-04419
Concord Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1177-33-04419
Concord Electronics Inc
PCB Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONCORD ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | PCB TERMINAL |