Part Details for 1178C SL212 by Alpha Wire
Overview of 1178C SL212 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1178CN8#PBF | Analog Devices | 17µA Max, 2x, 1x S, Prec Op Am |
Price & Stock for 1178C SL212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
216-1178CSL212-DS-ND
|
DigiKey | CABLE 8COND 22AWG SLATE FEET Min Qty: 1 Lead time: 10 Weeks Container: Digi-Spool®, Continuous Spool |
6553 In Stock |
|
$3.9917 / $5.5400 | Buy Now |