Part Details for 1179L SL005 by Alpha Wire
Overview of 1179L SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1179L SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R0654
|
Newark | Multiconductor Unshielded Cable, Control, 9, 22 Awg, 0.35 Mm , 7 X 0.255Mm, 100 Ft, 30.5 M |Alpha Wire 1179L SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$148.7900 / $240.0200 | Buy Now |
DISTI #
1179LSL005-ND
|
DigiKey | CABLE 9COND 22AWG SLATE 100' Min Qty: 1 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$134.9930 / $157.9200 | Buy Now |
DISTI #
602-1179L-100-09
|
Mouser Electronics | Multi-Conductor Cables 22AWG 9C UNSHLD,STRD 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$134.9900 / $157.9200 | Order Now |
DISTI #
70138085
|
RS | Multiconductor Cable, 9C, 22AWG, Slate LSZH | Alpha Wire 1179L SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$146.8700 / $157.9200 | RFQ |
Part Details for 1179L SL005
1179L SL005 CAD Models
1179L SL005 Part Data Attributes:
|
1179L SL005
Alpha Wire
Buy Now
|
Compare Parts:
1179L SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |