Part Details for 117E16 by Hammond Manufacturing
Overview of 117E16 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 117E16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5579
|
Newark | Audio Transformer Rohs Compliant: Yes |Hammond 117E16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$27.4600 / $29.7600 | Buy Now |
DISTI #
HM2401-ND
|
DigiKey | AUDIO XFMR 3.2 / 70V CHAS MNT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$27.6500 | Buy Now |
DISTI #
546-117E16
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, line matching, 70 volts, 16 watts RoHS: Compliant | 0 |
|
$27.6500 | Order Now |
DISTI #
70305684
|
RS | transformer - audio | Hammond Manufacturing 117E16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.9400 / $37.9800 | RFQ |
|
Onlinecomponents.com | transformer - audio, line matching, sound distribution RoHS: Compliant | 11 Factory Stock |
|
$27.6500 / $38.8100 | Buy Now |
|
Powell Electronics | AUDIO TX LINE MATCH Min Qty: 1 | 7 |
|
$40.2200 | Buy Now |
|
Master Electronics | transformer - audio, line matching, sound distribution RoHS: Compliant | 11 Factory Stock |
|
$27.6500 / $38.8100 | Buy Now |
Part Details for 117E16
117E16 CAD Models
117E16 Part Data Attributes
|
117E16
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
117E16
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | MATCHING | |
Height | 58.674 mm | |
Length | 93.726 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 9 kHz | |
Operating Frequency-Min | 0.1 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Primary Impedance | 28000 OHMS | |
Secondary Impedance | 3.2 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 50.8 mm |