Part Details for 117E8 by Hammond Manufacturing
Overview of 117E8 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM117E/883 | Texas Instruments | Military Grade 1.5A Adjustable Output Linear Regulator / LDO 20-LCCC -55 to 125 |
Price & Stock for 117E8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5580
|
Newark | Audio Transformer Rohs Compliant: Yes |Hammond 117E8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$23.3000 / $25.2500 | Buy Now |
DISTI #
117E8-ND
|
DigiKey | AUDIO XFMR 3.2 / 70V CHAS MNT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.2300 | Buy Now |
DISTI #
546-117E8
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, line matching, 70 volts, 8 watts RoHS: Compliant | 0 |
|
$28.4700 / $29.4000 | Order Now |
DISTI #
70305698
|
RS | transformer - audio | Hammond Manufacturing 117E8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.2700 / $32.5500 | RFQ |
|
Onlinecomponents.com | transformer - audio, line matching, sound distribution RoHS: Compliant | 5 Factory Stock |
|
$24.9600 / $33.0400 | Buy Now |
|
Powell Electronics | AUDIO TX LINE MATCH Min Qty: 1 | 3 |
|
$24.7000 / $28.8800 | Buy Now |
|
Master Electronics | transformer - audio, line matching, sound distribution RoHS: Compliant | 5 Factory Stock |
|
$24.9600 / $33.0400 | Buy Now |
Part Details for 117E8
117E8 CAD Models
117E8 Part Data Attributes
|
117E8
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
117E8
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | MATCHING | |
Height | 50.8 mm | |
Length | 82.55 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 9 kHz | |
Operating Frequency-Min | 0.1 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Primary Impedance | 36800 OHMS | |
Secondary Impedance | 3.2 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 44.45 mm |