There are no models available for this part yet.
Overview of 118-04701 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 118-04701 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AC2814
|
Newark | Outside Serrated Cable Tie, 4" Long, 18Lb Tensile Strength, Pa66Hs, Black, 500/Pkg |Hellermanntyton 118-04701 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1010 | Buy Now | |
DISTI #
1436-118-04701-ND
|
DigiKey | T18ROS OUTSIDE SERRATED TIE Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0783 | Buy Now | |
DISTI #
329-118-04701
|
Mouser Electronics | Cable Ties Outside Serrated Cable Tie, 4" Long, 18lb Tensile Strength, PA66HS, Black, 500/pkg RoHS: Compliant | 0 |
|
$0.0610 | Order Now | |
DISTI #
72394945
|
RS | Serrated Cable Tie, 4"L, 18lb Tensile Strength, PA66HS, Black | HellermannTyton 118-04701 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0740 / $0.0790 | RFQ | |
Bisco Industries | 950 |
|
Buy Now | ||||
Onlinecomponents.com | Outside Serrated Cable Tie - 4" Long - 18lb Tensile Strength - PA66HS - Black - 500/pkg RoHS: Compliant | 0 |
|
$0.0652 / $0.0993 | Buy Now | ||
DISTI #
T18ROS-BK
|
TME | Cable tie, externally serrated, L: 100mm, W: 2.5mm, polyamide, 80N Min Qty: 500 | 0 |
|
$0.0680 / $0.0840 | RFQ | |
DISTI #
000000000006070876
|
Sager | Cable Ties Outside Serrated Cable Tie, 4 Long, 18lb Tensile Strength, PA66HS, Black, 500/pkg Min Qty: 500 | 0 |
|
$0.0845 / $0.1109 | Buy Now |