Part Details for 118-5 by Donau Elektronik
Overview of 118-5 by Donau Elektronik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 118-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D-118-5
|
TME | Wire, LiY, stranded, Cu, 0.14mm2, PVC, white, 60V, 10m, 1x0.14mm2 Min Qty: 1 | 41 |
|
$1.6800 / $2.4100 | Buy Now |