Part Details for 1180723 by Phoenix Contact
Overview of 1180723 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1180723
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1180723-ND
|
DigiKey | CABLE CAT5 8COND 24AWG TEAL 100M Min Qty: 1 Lead time: 4 Weeks Container: Spool |
2 In Stock |
|
$1,130.9300 | Buy Now |
DISTI #
651-1180723
|
Mouser Electronics | Multi-Conductor Cables NBC-4X2X24-OE-OE-94L-100,0 SH RoHS: Compliant | 4 |
|
$1,130.9300 | Buy Now |
DISTI #
72642017
|
RS | NBC-4X2X24-OE-OE-94L-100,0 SH | Phoenix Contact 1180723 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,130.9300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$943.0400 / $1,011.8500 | Buy Now | |
DISTI #
1180723
|
TTI | Multi-Conductor Cables NBC-4X2X24-OE-OE-94L-100,0 SH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$1,119.6200 | Buy Now |
DISTI #
000000000006425401
|
Sager | Multi-Conductor Cables NBC-4X2X24-OE-OE-94L-100,0 SH Min Qty: 1 | 0 |
|
$1,145.2900 | Buy Now |
|
Master Electronics | 0 |
|
$943.0400 / $1,011.8500 | Buy Now |