Part Details for 1181 (3X18YDS) by 3M Interconnect
Overview of 1181 (3X18YDS) by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
118100-HMC646LP2 | Analog Devices | HMC646LP2 - 2015 MHz Evaluatio | |
ADM1181AARWZ | Analog Devices | 2 CHANNEL 15kV RS-232 TRANSCEI | |
ADM1181AARWZ-REEL | Analog Devices | 2 CHANNEL 15kV RS-232 TRANSCEI |
Price & Stock for 1181 (3X18YDS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J6897
|
Newark | 3M Copper Foil Emi Shielding Tape 1181, 3 In X 18 Yds Rohs Compliant: Yes |3M 1181 (3X18YDS) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$268.1900 / $286.9500 | Buy Now |