There are no models available for this part yet.
Overview of 1181/20C SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
118100-HMC646LP2 | Analog Devices | HMC646LP2 - 2015 MHz Evaluatio | |
ADM1181AARWZ | Analog Devices | 2 CHANNEL 15kV RS-232 TRANSCEI | |
ADM1181AARWZ-REEL | Analog Devices | 2 CHANNEL 15kV RS-232 TRANSCEI |
Price & Stock for 1181/20C SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F8759
|
Newark | Unshielded Multiconductor Cable 20 Conductor 22Awg 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:20Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M Rohs Compliant: Yes |Alpha Wire 1181/20C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,979.7200 | Buy Now | |
DISTI #
3937-1181/20CSL001-ND
|
DigiKey | CABLE 20COND 22AWG SLATE 1000' Min Qty: 1 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$6,039.7500 | Buy Now | |
DISTI #
1181/20CSL001-ND
|
DigiKey | CABLE 20COND 22AWG SLATE 1000' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
1 In Stock |
|
$2,683.8800 | Buy Now | |
DISTI #
602-1181/20C-1000
|
Mouser Electronics | Multi-Conductor Cables 22AWG 20C UNSHLD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$2,683.5800 | Order Now | |
DISTI #
70139567
|
RS | Multiconductor Cable,20C,22 AWG,7x30,TC, PVC Ins, Slate PVC Jkt, UL CM, CSA CMG | Alpha Wire 1181/20C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,823.5800 | RFQ | |
DISTI #
1181/20C-SL001
|
TME | Wire, Alpha Essential C&C, 20x22AWG, unshielded, 300V, 305m, Cu Min Qty: 1 | 1 |
|
$1,195.2400 / $1,528.1900 | Buy Now |
CAD Models for 1181/20C SL001 by Alpha Wire
Part Data Attributes for 1181/20C SL001 by Alpha Wire
1181/20C SL001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
1181/20C SL001Alpha WireVS
-