Part Details for 1182085 by Phoenix Contact
Overview of 1182085 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1182085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1182085-ND
|
DigiKey | FRAME MODULAR SNAP-IN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
86 In Stock |
|
$12.5788 / $15.6200 | Buy Now |
DISTI #
651-1182085
|
Mouser Electronics | Heavy Duty Power Connectors HC-M-B06-MFH-B RoHS: Compliant | 100 |
|
$12.4400 / $15.6200 | Buy Now |
DISTI #
72028520
|
RS | Module carrier frame, Size B6, Panel Side, HC-M-B06-MFH-B | Phoenix Contact 1182085 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 91 |
|
$13.3600 / $17.3500 | Buy Now |
|
Onlinecomponents.com | Module carrier frame - size: B6 - type : for the panel mounting side (a - b - c - ...) - 4 mm² ... 6 mm² - application: Module carrier frame |
8 In Stock 149 Factory Stock |
|
$12.2100 / $17.8400 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
1182085
|
TTI | Heavy Duty Power Connectors HC-M-B06-MFH-B RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 19 In Stock |
|
$12.2000 / $15.4100 | Buy Now |
DISTI #
HC-M-B06-MFH-B
|
TME | Frame for modules, size B06, 44x27mm, HEAVYCON modular Min Qty: 1 | 0 |
|
$11.2600 / $14.5500 | RFQ |
DISTI #
000000000006425408
|
Sager | Heavy Duty Power Connectors HC-M-B06-MFH-B Min Qty: 1 | 0 |
|
$15.8200 / $18.4500 | Buy Now |
|
Master Electronics | Module carrier frame - size: B6 - type : for the panel mounting side (a - b - c - ...) - 4 mm² ... 6 mm² - application: Module carrier frame |
8 In Stock 149 Factory Stock |
|
$12.2100 / $17.8400 | Buy Now |
Part Details for 1182085
1182085 CAD Models
1182085 Part Data Attributes
|
1182085
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1182085
Phoenix Contact
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |