-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1182087-ND
|
DigiKey | FRAME MODULAR SNAP-IN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
95 In Stock |
|
$12.8800 | Buy Now |
DISTI #
651-1182087
|
Mouser Electronics | Heavy Duty Power Connectors HC-M-B06-MFH-H SEE 1417403 RoHS: Compliant | 73 |
|
$12.5700 / $15.6200 | Buy Now |
DISTI #
72028521
|
RS | Module carrier frame, Size B6, Sleeve Side, HC-M-B06-MFH-H | Phoenix Contact 1182087 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 51 |
|
$13.6300 / $17.7000 | Buy Now |
|
Onlinecomponents.com | Module carrier frame - size: B6 - type : for the sleeve side (A - B - C - ...) - 4 mm² ... 6 mm² - application: Module carrier frame |
124 In Stock 1618 Factory Stock |
|
$12.5300 / $18.3600 | Buy Now |
DISTI #
1182087
|
TTI | Heavy Duty Power Connectors HC-M-B06-MFH-H SEE 1417403 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 80 In Stock |
|
$12.7000 / $15.4600 | Buy Now |
DISTI #
HC-M-B06-MFH-H
|
TME | Frame for modules, size B06, 44x27mm, HEAVYCON modular Min Qty: 1 | 0 |
|
$11.2600 / $14.5500 | RFQ |
DISTI #
000000000006425409
|
Sager | Heavy Duty Power Connectors HC-M-B06-MFH-H SEE 1417403 Min Qty: 1 | 0 |
|
$15.8200 / $18.4500 | Buy Now |
|
Master Electronics | Module carrier frame - size: B6 - type : for the sleeve side (A - B - C - ...) - 4 mm² ... 6 mm² - application: Module carrier frame |
124 In Stock 1618 Factory Stock |
|
$12.5300 / $18.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1182087
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1182087
Phoenix Contact
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |