Part Details for 1182089 by Phoenix Contact
Overview of 1182089 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1182089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1182089-ND
|
DigiKey | FRAME MODULAR SNAP-IN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
123 In Stock |
|
$12.7020 / $15.7700 | Buy Now |
DISTI #
651-1182089
|
Mouser Electronics | Heavy Duty Power Connectors HC-M-B10-MFH-H RoHS: Compliant | 140 |
|
$12.6000 / $15.7700 | Buy Now |
DISTI #
72497472
|
RS | Heavy Duty Module Carrier Frame, B10 Size, HEAVYCON Series | Phoenix Contact 1182089 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 161 |
|
$13.4900 / $17.5200 | Buy Now |
|
Onlinecomponents.com | Module carrier frame - size: B10 - type : for the sleeve side (A - B - C - ...) - 4 mm² ... 6 mm² - application: Module carrier frame |
31 In Stock 2055 Factory Stock |
|
$12.1300 / $18.0100 | Buy Now |
DISTI #
1182089
|
TTI | Heavy Duty Power Connectors HC-M-B10-MFH-H pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 23 In Stock |
|
$12.3200 / $15.4700 | Buy Now |
DISTI #
HC-M-B10-MFH-H
|
TME | Frame for modules, size B10, 57x27mm, HEAVYCON modular Min Qty: 1 | 0 |
|
$11.3600 / $14.6100 | RFQ |
DISTI #
000000000006334042
|
Sager | Heavy Duty Power Connectors HC-M-B10-MFH-H Min Qty: 1 | 0 |
|
$15.9700 / $18.6300 | Buy Now |
|
Master Electronics | Module carrier frame - size: B10 - type : for the sleeve side (A - B - C - ...) - 4 mm² ... 6 mm² - application: Module carrier frame |
31 In Stock 2055 Factory Stock |
|
$12.1300 / $18.0100 | Buy Now |
Part Details for 1182089
1182089 CAD Models
1182089 Part Data Attributes
|
1182089
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1182089
Phoenix Contact
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |