Part Details for 1182090 by Phoenix Contact
Overview of 1182090 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1182090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1182090-ND
|
DigiKey | FRAME MODULAR SNAP-IN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
153 In Stock |
|
$12.8325 / $15.9300 | Buy Now |
DISTI #
651-1182090
|
Mouser Electronics | Heavy Duty Power Connectors HC-M-B16-MFH-B RoHS: Compliant | 149 |
|
$12.8300 / $15.9300 | Buy Now |
DISTI #
72068698
|
RS | Module Carrier Frame HC-M-B16-MFH-B | Phoenix Contact 1182090 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 199 |
|
$13.2400 / $16.2500 | Buy Now |
|
Onlinecomponents.com | Module carrier frame - size: B16 - type : for the panel mounting side (a - b - c - ...) - 4 mm² ... 6 mm² - application: Module carrier frame |
27 In Stock 693 Factory Stock |
|
$12.1700 / $17.8200 | Buy Now |
|
Bristol Electronics | 219 |
|
RFQ | ||
DISTI #
1182090
|
TTI | Heavy Duty Power Connectors HC-M-B16-MFH-B RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 260 In Stock |
|
$15.2700 | Buy Now |
DISTI #
HC-M-B16-MFH-B
|
TME | Frame for modules, size B16, 77.5x27mm, HEAVYCON modular Min Qty: 1 | 0 |
|
$11.4500 / $14.7300 | RFQ |
DISTI #
000000000006334046
|
Sager | Heavy Duty Power Connectors HC-M-B16-MFH-B Min Qty: 1 | 0 |
|
$16.1400 / $18.8200 | Buy Now |
|
Master Electronics | Module carrier frame - size: B16 - type : for the panel mounting side (a - b - c - ...) - 4 mm² ... 6 mm² - application: Module carrier frame |
27 In Stock 693 Factory Stock |
|
$12.1700 / $17.8200 | Buy Now |