Part Details for 1182093 by Phoenix Contact
Overview of 1182093 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1182093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ3587
|
Newark | Connectors |Phoenix Contact 1182093 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1182093-ND
|
DigiKey | FRAME MODULAR SNAP-IN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
783 In Stock |
|
$12.8325 / $15.9300 | Buy Now |
DISTI #
651-1182093
|
Mouser Electronics | Heavy Duty Power Connectors HC-M-B16-MFH-H RoHS: Compliant | 165 |
|
$12.7300 / $15.9300 | Buy Now |
DISTI #
72068699
|
RS | Module Carrier Frame HC-M-B16-MFH-H | Phoenix Contact 1182093 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 237 |
|
$13.6100 / $17.6800 | Buy Now |
|
Onlinecomponents.com | Module carrier frame - size: B16 - type : for the sleeve side (A - B - C - ...) - 4 mm² ... 6 mm² - application: Module carrier frame |
58 In Stock 487 Factory Stock |
|
$12.4600 / $18.2900 | Buy Now |
|
Bristol Electronics | 220 |
|
RFQ | ||
DISTI #
1182093
|
TTI | Heavy Duty Power Connectors HC-M-B16-MFH-H RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 997 In Stock |
|
$12.6900 / $15.7000 | Buy Now |
DISTI #
HC-M-B16-MFH-H
|
TME | Frame for modules, size B16, 77.5x27mm, HEAVYCON modular Min Qty: 1 | 0 |
|
$11.4100 / $14.6800 | RFQ |
DISTI #
000000000006334047
|
Sager | Heavy Duty Power Connectors HC-M-B16-MFH-H Min Qty: 1 | 0 |
|
$16.1400 / $18.8200 | Buy Now |
|
Master Electronics | Module carrier frame - size: B16 - type : for the sleeve side (A - B - C - ...) - 4 mm² ... 6 mm² - application: Module carrier frame |
58 In Stock 487 Factory Stock |
|
$12.4600 / $18.2900 | Buy Now |
Part Details for 1182093
1182093 CAD Models
1182093 Part Data Attributes:
|
1182093
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1182093
Phoenix Contact
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |