Part Details for 1182095 by Phoenix Contact
Overview of 1182095 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1182095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1182095-ND
|
DigiKey | FRAME MODULAR SNAP-IN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
54 In Stock |
|
$12.9848 / $16.1200 | Buy Now |
DISTI #
651-1182095
|
Mouser Electronics | Heavy Duty Power Connectors HC-M-B24-MFH-H RoHS: Compliant | 130 |
|
$12.9600 / $16.1200 | Buy Now |
DISTI #
72066304
|
RS | Module Carrier Frame HC-M-B24-MFH-H | Phoenix Contact 1182095 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 28 |
|
$13.7900 / $17.9100 | Buy Now |
|
Onlinecomponents.com | Module carrier frame - size: B24 - type : for the sleeve side (A - B - C - ...) - 4 mm² ... 6 mm² - application: Module carrier frame |
28 In Stock 229 Factory Stock |
|
$12.6000 / $18.4100 | Buy Now |
DISTI #
1182095
|
TTI | Heavy Duty Power Connectors HC-M-B24-MFH-H RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$12.6000 / $15.8500 | Buy Now |
DISTI #
HC-M-B24-MFH-H
|
TME | Frame for modules, size B24, 104x27mm, HEAVYCON modular Min Qty: 1 | 0 |
|
$11.7000 / $14.9300 | RFQ |
DISTI #
000000000006334049
|
Sager | Heavy Duty Power Connectors HC-M-B24-MFH-H Min Qty: 1 | 0 |
|
$16.3200 / $19.0400 | Buy Now |
|
Master Electronics | Module carrier frame - size: B24 - type : for the sleeve side (A - B - C - ...) - 4 mm² ... 6 mm² - application: Module carrier frame |
28 In Stock 229 Factory Stock |
|
$12.6000 / $18.4100 | Buy Now |