11826-CCA
Description: Board Connector, 120 Contact(s), 4 Row(s), Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Plug

Overview of 11826-CCA by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
11826-AFA Amphenol Communications Solutions Lynx™, Mezzanine Connectors, Plug, 4mm HT 240 pin.
11826-CBA Amphenol Communications Solutions Lynx™, Mezzanine Connectors, Plug, 6mm HT 80 pin.
11826-DEA Amphenol Communications Solutions Lynx™, Mezzanine Connectors, Plug, 7mm HT 200 pin.

Price & Stock for 11826-CCA by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 523-11826-CCA
Mouser Electronics Board to Board & Mezzanine Connectors Lynx 6mm 4x30 Plug RoHS: Compliant 0
  • 1 $10.3400
  • 10 $9.3100
  • 25 $8.7700
  • 100 $8.3200
  • 250 $7.4200
  • 500 $6.9700
  • 900 $6.1600
$6.1600 / $10.3400 Order Now
DISTI # 11826-CCA
TTI Board to Board & Mezzanine Connectors Lynx 6mm 4x30 Plug RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel Americas - 0
Buy Now

CAD Models for 11826-CCA by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 11826-CCA by Amphenol Corporation

11826-CCA
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.177 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Termination
MATTE TIN
Contact Pattern
RECTANGULAR
Filter Feature
NO
Mating Contact Pitch
0.024 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Rows Loaded
4
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
0.6096 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
120
Want to compare parts?
  1. 11826-CCA
    Amphenol Corporation
    Board Connector, 120 Contact(s), 4 Row(s), Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Plug
    VS

Related Parts for 11826-CCA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 11826-CCA by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 11826-CCA by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 11826-CCA would you like to use for your alert(s)?
  • Please alert me when 11826-CCA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 11826-CCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 11826-CCA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 11826-CCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 11826-CCA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 11826-CCA by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: