Part Details for 11828-2DA by Amphenol Corporation
Overview of 11828-2DA by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11828NT | Rochester Electronics LLC | Bus Driver, | |
11828-2CA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Receptacle, 3.2mm HT 120 pin, with kapton tape. | |
11828-1GA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Receptacle, 3.2mm HT 280 pin, with cap. |
Price & Stock for 11828-2DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11828-2DA
|
Avnet Americas | Connector Stacking with Kapton Tape and Alignment Pins Receptacle 160 Position 0.6mm Solder Straight T/R - Bulk (Alt: 11828-2DA) RoHS: Not Compliant Min Qty: 1450 Package Multiple: 1450 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-11828-2DA
|
Mouser Electronics | Board to Board & Mezzanine Connectors Lynx 4x40P Rcpt w/ Alignment Pins RoHS: Compliant | 194 |
|
$9.1300 / $15.1000 | Buy Now |
DISTI #
11828-2DA
|
TTI | Board to Board & Mezzanine Connectors Lynx 4x40P Rcpt w/ Alignment Pins RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
Buy Now |