Part Details for 11828 by Essentra Components
Overview of 11828 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11828
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-11828
|
Mouser Electronics | Conduit Fittings & Accessories MOSS PLG GR 22.0MM | 0 |
|
$0.2610 / $0.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.2660 | Buy Now |
|
Onlinecomponents.com | Parallel Protection Plug - Green - 22.0 mm (0.866 in) - Fitting Height 12.5 mm (0.492 in) | 0 |
|
$0.2681 / $0.4084 | Buy Now |
DISTI #
RIC11828
|
DB Roberts | 0 |
|
RFQ |