Part Details for 1182K15 by Hammond Manufacturing
Overview of 1182K15 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1182K15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X7503
|
Newark | Transformer, Toroid, 30V, 50Va, Power Rating:50Va, Secondary Voltages:15V, 30V, Winding Type:Dual Primary, Dual Secondary, Toroid Center:Open, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded, Height:38Mm Rohs Compliant: Yes |Hammond 1182K15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$52.9900 / $63.3900 | Buy Now |
DISTI #
HM2436-ND
|
DigiKey | PWR XFMR TOROIDAL 50VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$50.9544 / $61.1500 | Buy Now |
DISTI #
546-1182K15
|
Mouser Electronics | Power Transformers Power transformer, toroid, 50 VA, with 15V @ 3.34A secondary RoHS: Compliant | 0 |
|
$50.9500 / $60.8500 | Order Now |
DISTI #
70357322
|
RS | Transformer, Toroidal Power, 117/234Vi, 50VA, 30VCT at 1.67A, 15V at 3.34A | Hammond Manufacturing 1182K15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.8700 / $61.1500 | RFQ |
|
Onlinecomponents.com | transformer - toroidal power RoHS: Compliant | 4 Factory Stock |
|
$51.0900 / $100.9000 | Buy Now |
|
Powell Electronics | transformer - toroidal power Min Qty: 1 | 2 |
|
$50.4500 / $57.6600 | Buy Now |
|
Master Electronics | transformer - toroidal power RoHS: Compliant | 4 Factory Stock |
|
$51.0900 / $100.9000 | Buy Now |
Part Details for 1182K15
1182K15 CAD Models
1182K15 Part Data Attributes:
|
1182K15
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1182K15
Hammond Manufacturing
Toroidal Power Transformer,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CE; CSA; IEC; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 82.55 mm | |
Height | 38.1 mm | |
Input Voltage-Nom | 234 V | |
Isolation Voltage | 4000 V | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 3.34 A | |
Output Voltage 1 | 15 V | |
Output Voltage 2 | 15 V | |
Primary Rating | DUAL 117/234V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 50 VA |