Part Details for 1182KIT50 by Hammond Manufacturing
Overview of 1182KIT50 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1182KIT50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X7497
|
Newark | Hardware Kit, 50/80/120Va Toroid Model, For Use With:1182 Series, Product Range:1182 Series, Accessory Type:Hardware Kit Rohs Compliant: Yes |Hammond 1182KIT50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$5.6400 / $8.9000 | Buy Now |
DISTI #
HM2444-ND
|
DigiKey | TRANSFORMER TOROID HDWE KIT Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$5.1328 / $8.7300 | Buy Now |
DISTI #
546-1182KIT50
|
Mouser Electronics | Mounting Hardware Hardware kit for 50-120VA toroidal power transformers RoHS: Compliant | 21 |
|
$5.1300 / $8.6300 | Buy Now |
DISTI #
70357327
|
RS | Hardware Kit for toroid transformer | Hammond Manufacturing 1182KIT50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9400 / $8.7300 | RFQ |
|
Onlinecomponents.com | transformer - toroid hdwe kit for 50VA, 80VA & 120VA models RoHS: Compliant | 119 Factory Stock |
|
$4.6500 / $72.6000 | Buy Now |
|
Powell Electronics | hardware - hardware kit for Min Qty: 1 | 74 |
|
$4.5400 / $5.1900 | Buy Now |
|
Master Electronics | transformer - toroid hdwe kit for 50VA, 80VA & 120VA models RoHS: Compliant | 119 Factory Stock |
|
$4.6500 / $72.6000 | Buy Now |
Part Details for 1182KIT50
1182KIT50 CAD Models
1182KIT50 Part Data Attributes:
|
1182KIT50
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1182KIT50
Hammond Manufacturing
Toroidal Power Transformer,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing |