Part Details for 1182M30 by Hammond Manufacturing
Overview of 1182M30 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1182M30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM2462-ND
|
DigiKey | PWR XFMR TOROIDAL 160VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$65.7384 / $78.8900 | Buy Now |
DISTI #
546-1182M30
|
Mouser Electronics | Power Transformers Power transformer, toroid, 160 VA, with 30V @ 5.34A secondary RoHS: Compliant | 0 |
|
$65.7300 / $78.4500 | Order Now |
DISTI #
70357349
|
RS | Transformer, Power, 160VA, Chassis, Pri:117/234VAC, Sec:Ser 60VCT, Par 30V | Hammond Manufacturing 1182M30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.3700 / $78.8900 | RFQ |
|
Onlinecomponents.com | transformer - toroidal power RoHS: Compliant | 28 Factory Stock |
|
$65.9100 / $83.9800 | Buy Now |
|
Master Electronics | transformer - toroidal power RoHS: Compliant | 28 Factory Stock |
|
$65.9100 / $83.9800 | Buy Now |
Part Details for 1182M30
1182M30 CAD Models
1182M30 Part Data Attributes
|
1182M30
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1182M30
Hammond Manufacturing
Toroidal Power Transformer,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CE; CSA; IEC; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 107.95 mm | |
Height | 44.45 mm | |
Input Voltage-Nom | 234 V | |
Isolation Voltage | 4000 V | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 5.34 A | |
Output Voltage 1 | 30 V | |
Output Voltage 2 | 30 V | |
Primary Rating | DUAL 117/234V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 160 VA |