Part Details for 1182T24 by Hammond Manufacturing
Overview of 1182T24 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1182T24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM2493-ND
|
DigiKey | PWR XFMR TOROIDAL 625VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Box |
4 In Stock |
|
$115.0642 / $138.0800 | Buy Now |
DISTI #
546-1182T24
|
Mouser Electronics | Power Transformers Power transformer, toroid, 625 VA, with 24V @ 26.04A secondary RoHS: Compliant | 0 |
|
$115.0600 / $132.4900 | Order Now |
DISTI #
70357385
|
RS | Transformer, Toroidal Power, 117/234Vi, 625VA, 48VCT at 13.2A, 24V at 26.04A | Hammond Manufacturing 1182T24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$127.0300 / $138.0800 | RFQ |
|
Onlinecomponents.com | transformer - toroidal power RoHS: Compliant | 13 Factory Stock |
|
$115.3700 / $147.0000 | Buy Now |
|
Master Electronics | transformer - toroidal power RoHS: Compliant | 13 Factory Stock |
|
$115.3700 / $147.0000 | Buy Now |
Part Details for 1182T24
1182T24 CAD Models
1182T24 Part Data Attributes
|
1182T24
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1182T24
Hammond Manufacturing
Toroidal Power Transformer,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CE; CSA; IEC; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 149.352 mm | |
Height | 60.452 mm | |
Input Voltage-Nom | 234 V | |
Isolation Voltage | 4000 V | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 26.04 A | |
Output Voltage 1 | 24 V | |
Output Voltage 2 | 24 V | |
Primary Rating | DUAL 117/234V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 625 VA |