Part Details for 1182W12 by Hammond Manufacturing
Overview of 1182W12 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1182W12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
164-1182W12-ND
|
DigiKey | PWR XFMR 1000VA CHAS MT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$210.2300 | Buy Now |
DISTI #
546-1182W12
|
Mouser Electronics | Power Transformers Power transformer, toroid, 1000 VA, with 12V @ 83.4A secondary RoHS: Compliant | 2 |
|
$192.7900 / $208.1400 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000VAC 1000VA 8 Terminal Wire Lead Center Single Hole | 4 Factory Stock |
|
$193.0900 / $212.4000 | Buy Now |
|
Master Electronics | Power Transformer 4000VAC 1000VA 8 Terminal Wire Lead Center Single Hole | 4 Factory Stock |
|
$193.0900 / $212.4000 | Buy Now |
Part Details for 1182W12
1182W12 CAD Models
1182W12 Part Data Attributes
|
1182W12
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1182W12
Hammond Manufacturing
Toroidal Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.60.00 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CE; CSA; IEC; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 173.99 mm | |
Height | 86.36 mm | |
Input Voltage-Nom | 234 V | |
Isolation Voltage | 4000 V | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 83.4 A | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Primary Rating | DUAL 117/234V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1000 VA |