Part Details for 1183 by 3M Interconnect
Overview of 1183 by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M9820
|
Newark | Tape, Copper Foil, 19.05Mm X 3.66M, Tape Type:Sealing, Tape Backing Material:Copper Foil, Tape Width - Metric:19Mm, Tape Width - Imperial:0.75", Tape Length - Metric:3.66M, Tape Length - Imperial:12Ft, Tape Colour:Silver, Product Rohs Compliant: Yes |3M 1183 (Alternate Part Number: 5051439002955 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$29.0200 / $37.1800 | Buy Now |
DISTI #
09R2405
|
Newark | Tape, Copper Foil, 54Ft X 0.748", Tape Type:Emi/Rfi Shielding, Tape Width - Imperial:0.748", Tape Width - Metric:19Mm, Product Range:1183 Series, Body Material:Tin-Plated Copper Foil, Gasket Material:Tin Plated Copper Foil Rohs Compliant: Yes |3M 1183 (Alternate Part Number: 5051439002955 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$75.9300 / $91.6500 | Buy Now |
DISTI #
7000132462
|
Avnet Americas | 80611420342 1194 TAPE 7.7 X 10 IN SHEET 3" PAPER - Bulk (Alt: 7000132462) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-1183
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding TIN PLATED COP FOIL .75" x 18YDS ROLL RoHS: Compliant | 151 |
|
$55.5200 / $68.8400 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
DISTI #
7000132462
|
Avnet Americas | 80611420342 1194 TAPE 7.7 X 10 IN SHEET 3" PAPER - Bulk (Alt: 7000132462) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1208994
|
element14 Asia-Pacific | TAPE, COPPER FOIL, 19.05MM X 3.66M RoHS: Compliant Min Qty: 1 Container: Each | 24 |
|
$44.5185 | Buy Now |
DISTI #
1208994
|
Farnell | TAPE, COPPER FOIL, 19.05MM X 3.66M RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 14 |
|
$40.6183 / $43.3740 | Buy Now |