Part Details for 1183808 by Phoenix Contact
Overview of 1183808 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1183808
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0487
|
Newark | Enet Cable, Spe Jack-Jack, 2M, Blk Rohs Compliant: Yes |Phoenix Contact 1183808 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1900 / $27.5900 | Buy Now |
DISTI #
277-1183808-ND
|
DigiKey | CABLE MOD 2P2C JACK-JACK 6.56' Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
32 In Stock |
|
$15.1600 | Buy Now |
DISTI #
651-1183808
|
Mouser Electronics | Ethernet Cables / Networking Cables SPE-T1-CCP-SF/2,0/AWG22/CCP-SF RoHS: Compliant | 109 |
|
$15.1600 | Buy Now |
DISTI #
72497477
|
RS | SPE-T1-CCP-SF/2 0/AWG22/CCP-SF | Phoenix Contact 1183808 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0900 / $18.3800 | RFQ |
|
Onlinecomponents.com | 170 Factory Stock |
|
$15.3200 / $19.4700 | Buy Now | |
DISTI #
65079206
|
Verical | Cable Assembly PatchCable 2m 22AWG SPE to SPE 2 to 2 POS F-FCrimp-Crimp Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$24.0141 / $24.8800 | Buy Now |
DISTI #
1183808
|
TTI | Ethernet Cables / Networking Cables SPE-T1-CCP-SF/2,0/AWG22/CCP-SF RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.4200 / $16.8400 | Buy Now |
DISTI #
000000000006200073
|
Sager | Ethernet Cables / Networking Cables SPE-T1-CCP-SF/2,0/AWG22/CCP-SF Min Qty: 1 | 200 |
|
$15.2500 / $19.2500 | Buy Now |
|
Master Electronics | 170 Factory Stock |
|
$15.3200 / $19.4700 | Buy Now | |
|
Neutron USA | Ethernet Cables / Networking Cables SPE-T1-CCP-SF/2,0/AWG22/CCP-SF | 50 |
|
$54.9900 | Buy Now |