Part Details for 1185 by Adafruit Industries
Overview of 1185 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADM1185EBZ | Analog Devices | EVALUATION BOARD I.C. | |
DC1185B-A | Analog Devices | LTC3850EUF Demo Board - 4.5V # | |
DC1185B-B | Analog Devices | LTC3850EUF Demo Board - 4.5V # |
Price & Stock for 1185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W7506
|
Newark | Massive Arcade Button With Led - 100Mm Red |Adafruit 1185 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3500 | Buy Now |
DISTI #
1528-1910-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO RED Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9500 | Buy Now |
DISTI #
485-1185
|
Mouser Electronics | Adafruit Accessories Massive Arcade LED Red Button RoHS: Compliant | 14 |
|
$9.9500 | Buy Now |
DISTI #
70928627
|
RS | Massive Arcade Button with LED - 100mm Red | Adafruit Industries 1185 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9500 | RFQ |
Part Details for 1185
1185 CAD Models
1185 Part Data Attributes
|
1185
Adafruit Industries
Buy Now
|
Compare Parts:
1185
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |