Part Details for 1186780000 by Weidmüller Interface GmbH & Co. KG
Overview of 1186780000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1186780000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T5086
|
Newark | Wdk 10 V Bl |Weidmuller 1186780000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8500 / $14.9000 | Buy Now |
DISTI #
281-5534-ND
|
DigiKey | CONN TERM BLK FEED THRU 6-18 AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
266 In Stock |
|
$8.7475 / $14.0000 | Buy Now |
DISTI #
1186780000
|
Avnet Americas | Feed-Through Terminal Block 10mm² DIN Rail Mount Wemid Blue - Bulk (Alt: 1186780000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1186780000
|
Mouser Electronics | DIN Rail Terminal Blocks WDK 10 V BL RoHS: Compliant | 100 |
|
$9.9300 / $15.2000 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 4 POS Screw T DIN Rail 49A RoHS: Compliant | 24 Factory Stock |
|
$9.2100 / $12.2000 | Buy Now |
|
Master Electronics | Conn Feed-Through Terminal Block 4 POS Screw T DIN Rail 49A RoHS: Compliant | 24 Factory Stock |
|
$9.2100 / $12.2000 | Buy Now |