Part Details for 11898942 by WEG
Overview of 11898942 by WEG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11898942
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12G5079
|
Bürklin Elektronik | Load-break switch, Rotary actuator, 3 pole, 63 A, (L x W x H) 91.1 x 52.5 x 91.5 mm, Base mounting, 11898942 Min Qty: 1 | 1 |
|
$93.6603 / $108.3968 | Buy Now |