Part Details for 1189A 009U500 by Belden Inc
Overview of 1189A 009U500 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1189A | Analog Devices | LTC4088EDE-1 Demo Board- High |
Price & Stock for 1189A 009U500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H0883
|
Newark | #18 Gifhdldpe Dbl Sh Pvc |Belden 1189A 009U500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
566-1189A-U500-09
|
Mouser Electronics | Coaxial Cables 18AWG 1C SOLID 500ft BOX WHITE RoHS: Compliant | 0 |
|
$138.2200 / $144.1900 | Order Now |
DISTI #
71316622
|
RS | Broadband CATV Coax Cable, RG-6, 18 awg, Solid, 75Ohm, PVC, White | Belden 1189A 009U500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$137.2700 / $149.1800 | RFQ |