Part Details for 1189A 0101000 by Belden Inc
Overview of 1189A 0101000 by Belden Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1189A | Analog Devices | LTC4088EDE-1 Demo Board- High | |
G8250101000YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical DIP,1x10Pin,Gold flash,LCP,4.0mm*2.0mm*2.8mm,Color-Black,BAG | |
10126010-10002TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 1189A 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05F1782
|
Newark | Coaxial Cable, Quad Shield, Rg6/U, 1000Ft, Black, Coaxial Cable Type:Rg6, Wire Gauge:18Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Black, Jacket Material:Pvc Rohs Compliant: Yes |Belden 1189A 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 7 |
|
$374.3100 / $403.2700 | Buy Now |
DISTI #
75AC4850
|
Newark | Cable, Coax, 305M, Black, Rg6, Coaxial Cable Type:Rg6, Wire Gauge:18Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Colour:Black, Jacket Material:Pvc, Conductor Rohs Compliant: Yes |Belden 1189A 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 305 Date Code: 0 Container: SPOOL | 0 |
|
$322.8100 / $391.6700 | Buy Now |
DISTI #
BEL1246-1000-ND
|
DigiKey | CABLE COAX 18 AWG Min Qty: 1000 Lead time: 17 Weeks Container: Spool |
1000 In Stock |
|
$0.2808 / $0.3564 | Buy Now |
DISTI #
BEL1246-100-ND
|
DigiKey | CABLE COAX 18 AWG 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$34.0242 / $71.9700 | Buy Now |
DISTI #
BEL1246-50-ND
|
DigiKey | CABLE COAX 18 AWG 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9463 / $37.9600 | Buy Now |
DISTI #
566-1189A-1000-BLK
|
Mouser Electronics | Coaxial Cables 18AWG 1C SHIELD 1000ft SPOOL BLACK RoHS: Compliant | 3 |
|
$348.4200 | Buy Now |
DISTI #
70913338
|
RS | #18 GIFHDLDPE DBL SH PVC . | Belden 1189A 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$327.9400 / $352.6200 | RFQ |