Part Details for 1189A 2901000 by Belden Inc
Overview of 1189A 2901000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1189A 2901000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F4114
|
Newark | Coaxial Cable, Rg6/U, 1000Ft, Beige, Coaxial Cable Type:Rg6, Wire Gauge:18Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Beige, Jacket Material:Pvc Rohs Compliant: Yes |Belden 1189A 2901000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$291.9900 / $314.5800 | Buy Now |
DISTI #
BEL7046-1000-ND
|
DigiKey | COAX 75 OHM RG6 18AWG Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
566-1189A2901000
|
Mouser Electronics | Coaxial Cables #18 GIFHDLDPE DBL SH PVC RoHS: Compliant | 0 |
|
$263.2900 / $280.8200 | Order Now |
DISTI #
72354983
|
RS | Broadband Coax, Series 6, 18 AWG Solid BCCS, Quad Shield, PVC | Belden 1189A 2901000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$262.5700 / $280.8200 | RFQ |