Part Details for 1189A-LT-BGE-1000 by Belden Inc
Overview of 1189A-LT-BGE-1000 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1189A-LT-BGE-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock |
|
$0.2230 / $1.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1000 In Stock |
|
$0.2230 / $1.2200 | Buy Now |