Part Details for 118TR by Keystone Electronics Corp
Overview of 118TR by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 118TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8792
|
Newark | Contact On Tape And Reel/T&r |Keystone 118TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2590 / $0.2790 | Buy Now |
DISTI #
36-118CT-ND
|
DigiKey | BATT CONT SOLID MULT 1 CELL SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
121340 In Stock |
|
$0.1467 / $0.3700 | Buy Now |
DISTI #
534-118TR
|
Mouser Electronics | Battery Contacts SMT NEG CONTACT T/R 5000 PC GLD PLATE/SS RoHS: Compliant | 55000 |
|
$0.1530 / $0.1550 | Buy Now |
DISTI #
71171376
|
RS | Negative Contact,12mm to 16mm, Stainless Steel, SMT Mounting, Gold Plate | Keystone Electronics 118TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1690 / $0.1810 | RFQ |
|
Future Electronics | CONTACT ON TAPE & REEL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1540 / $0.1600 | Buy Now |
DISTI #
000000000005422534
|
Sager | Battery Contacts SMT NEG CONTACT T/R 5000 PC GLD PLATE/SS | 0 |
|
Buy Now |