There are no models available for this part yet.
Overview of 1190-6-AL by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SLR1190-151KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 1190-6-AL by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AC5740
|
Newark | Round Clear Hole Spacer 3/8 Rd X 1/2 X .140 Id |Raf Electronic Hardware 1190-6-AL RoHS: Not Compliant Min Qty: 481 Package Multiple: 1 Date Code: 0 Container: Bulk | 292 |
|
Buy Now | ||
DISTI #
1772-1190-6-AL-ND
|
DigiKey | 3/8 RD X 1/2 X .140 ID Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1075 In Stock |
|
$0.4060 / $0.8100 | Buy Now | |
DISTI #
761-1190-6-AL
|
Mouser Electronics | Standoffs & Spacers AL 1/2in 3/8in Spacer RoHS: Compliant | 0 |
|
$0.3990 / $0.8800 | Order Now | |
Bisco Industries | 3 |
|
Buy Now | ||||
Onlinecomponents.com | RoHS: Compliant | 192 Factory Stock |
|
$0 | Buy Now | ||
DISTI #
RAF1190-6-AL
|
DB Roberts | 0 |
|
RFQ |