There are no models available for this part yet.
Overview of 1190 by Adafruit Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SLR1190-151KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 1190 by Adafruit Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66W7511
|
Newark | Large Arcade Button With Led - 60Mm Red |Adafruit 1190 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 | Buy Now | |
DISTI #
1528-2413-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO RED Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
19 In Stock |
|
$5.9500 | Buy Now | |
DISTI #
485-1190
|
Mouser Electronics | Adafruit Accessories Large Arcade LED Red Button RoHS: Compliant | 45 |
|
$5.9500 | Buy Now | |
DISTI #
70928632
|
RS | Large Arcade Button with LED - 60mm Red | Adafruit Industries 1190 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9500 | RFQ | |
DISTI #
C1S103200009986
|
Chip1Stop | Switch Access Push Button Switch Round Button RoHS: Compliant | 1 |
|
$2.0600 | Buy Now |
CAD Models for 1190 by Adafruit Industries
Part Data Attributes for 1190 by Adafruit Industries
1190
Adafruit Industries
|
|
---|---|
Samacsys Manufacturer
|
Adafruit
|
Want to compare parts?
-
1190Adafruit IndustriesVS
-