-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4954
|
Newark | Terminal Block, Wtb, 5Pos, 24-12Awg, Th Rohs Compliant: Yes |Phoenix Contact 1190300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 105 |
|
$2.2500 / $3.4600 | Buy Now |
DISTI #
277-1190300-ND
|
DigiKey | PCB TERMINAL BLOCK, NOMINAL CURR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$2.1938 / $2.7900 | Buy Now |
DISTI #
651-1190300
|
Mouser Electronics | Fixed Terminal Blocks LPT 2,5/ 5-5,0 RoHS: Compliant | 261 |
|
$2.1900 / $2.7800 | Buy Now |
DISTI #
72480827
|
RS | LPT 2,5/ 5-5,0 | Phoenix Contact 1190300 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3600 / $3.3800 | RFQ |
|
Onlinecomponents.com | LPT 2,5/ 5-5,0 PCB Terminal Block - 5 Pole - 76A - 10.16mm Pitch - 4AWG(16mm²) Max Wire - Push-in - Lever RoHS: Compliant | 0 |
|
$2.2100 / $3.1900 | Buy Now |
DISTI #
1190300
|
TTI | Fixed Terminal Blocks LPT 2,5/ 5-5,0 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$2.1300 / $2.7500 | Buy Now |
DISTI #
000000000006425480
|
Sager | Fixed Terminal Blocks LPT 2,5/ 5-5,0 Min Qty: 100 | 0 |
|
$2.7600 / $2.9700 | Buy Now |
|
Master Electronics | LPT 2,5/ 5-5,0 PCB Terminal Block - 5 Pole - 76A - 10.16mm Pitch - 4AWG(16mm²) Max Wire - Push-in - Lever RoHS: Compliant | 0 |
|
$2.2100 / $3.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1190300
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1190300
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |