-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4973
|
Newark | Terminal Block, Wtb, 10Pos, 24-12Awg, Th Rohs Compliant: Yes |Phoenix Contact 1190372 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 / $6.7000 | Buy Now |
DISTI #
277-1190372-ND
|
DigiKey | PCB TERMINAL BLOCK, NOMINAL CURR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
10 In Stock |
|
$4.4800 | Buy Now |
DISTI #
651-1190372
|
Mouser Electronics | Fixed Terminal Blocks LPTA 2,5/10-5,0 RoHS: Compliant | 135 |
|
$4.3700 / $4.4800 | Buy Now |
DISTI #
72480844
|
RS | LPTA 2,5/10-5,0 | Phoenix Contact 1190372 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0000 / $5.4400 | RFQ |
|
Onlinecomponents.com | LPTA 2,5/10-5,0 PCB Terminal Block - 10 Pole - 24A - 5mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever RoHS: Compliant | 0 |
|
$4.4600 / $6.5000 | Buy Now |
DISTI #
1190372
|
TTI | Fixed Terminal Blocks LPTA 2,5/10-5,0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$4.2400 / $5.4600 | Buy Now |
DISTI #
000000000006425493
|
Sager | Fixed Terminal Blocks LPTA 2,5/10-5,0 Min Qty: 50 | 0 |
|
$5.6000 / $6.0300 | Buy Now |
|
Master Electronics | LPTA 2,5/10-5,0 PCB Terminal Block - 10 Pole - 24A - 5mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever RoHS: Compliant | 0 |
|
$4.4600 / $6.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1190372
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1190372
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |