-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4963
|
Newark | Terminal Block, Wtb, 11Pos, 24-12Awg, Th Rohs Compliant: Yes |Phoenix Contact 1190373 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$4.8000 / $7.3700 | Buy Now |
DISTI #
277-1190373-ND
|
DigiKey | PCB TERMINAL BLOCK, NOMINAL CURR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
35 In Stock |
|
$4.8181 / $5.8700 | Buy Now |
DISTI #
651-1190373
|
Mouser Electronics | Fixed Terminal Blocks LPTA 2,5/11-5,0 RoHS: Compliant | 59 |
|
$4.8100 / $5.8600 | Buy Now |
DISTI #
72480845
|
RS | LPTA 2,5/11-5,0 | Phoenix Contact 1190373 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3900 / $5.8600 | RFQ |
|
Onlinecomponents.com | LPTA 2,5/11-5,0 PCB Terminal Block - 11 Pole - 24A - 5mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever RoHS: Compliant | 0 |
|
$4.9100 / $7.1700 | Buy Now |
DISTI #
1190373
|
TTI | Fixed Terminal Blocks LPTA 2,5/11-5,0 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.6700 / $5.2500 | Buy Now |
DISTI #
000000000006425494
|
Sager | Fixed Terminal Blocks LPTA 2,5/11-5,0 Min Qty: 50 | 0 |
|
$6.1700 / $6.6400 | Buy Now |
|
Master Electronics | LPTA 2,5/11-5,0 PCB Terminal Block - 11 Pole - 24A - 5mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever RoHS: Compliant | 0 |
|
$4.9100 / $7.1700 | Buy Now |
|
Neutron USA | Fixed Terminal Blocks LPTA 2,5/11-5,0 | 50 |
|
$34.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1190373
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1190373
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |